CAD | USD
Favorite

C0805C150J2GAC7800 15pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
4,847 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.31700 $3.17
100 0.19080 $19.08
500 0.14312 $71.56
1,000 0.12085 $120.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15447-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.10896
  • Cut Tape (CT)  : 399-15447-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,847 - Immediate
  • Unit Price: $0.49000

C0805C150J2GAC7800

Datasheet
Digi-Key Part Number 399-15447-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C150J2GAC7800
Copy  
Description CAP CER 15PF 200V NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C150J2GAC7800 K-SIM Simulation
Mfg CAD Models C0805C150J2GACTU.stp
EDA / CAD Models C0805C150J2GAC7800 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15447-6