CAD | USD
Favorite

Price & Procurement
24,815 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.22300 $2.23
100 0.11260 $11.26
500 0.07702 $38.51
1,000 0.06815 $68.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9160-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.05486
  • Cut Tape (CT)  : 399-9160-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,815 - Immediate
  • Unit Price: $0.35000

C0805C105K9PACTU

Datasheet
Digi-Key Part Number 399-9160-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C105K9PACTU
Copy  
Description CAP CER 1UF 6.3V X5R 0805
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

1µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C105K9PACTU K-SIM Simulation
Mfg CAD Models C0805C105K9PACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9160-6