CAD | USD
Favorite

C0805C104M4VACTU 0.1µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
15,920 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.15100 $1.51
100 0.07110 $7.11
500 0.04988 $24.94
1,000 0.04130 $41.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9156-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.03256
  • Cut Tape (CT)  : 399-9156-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,920 - Immediate
  • Unit Price: $0.23000

C0805C104M4VACTU

Datasheet
Digi-Key Part Number 399-9156-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C104M4VACTU
Copy  
Description CAP CER 0.1UF 16V Y5V 0805
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

0.1µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets Y5V Dielectric, 6.3-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C104M4VACTU K-SIM Simulation
Mfg CAD Models C0805C104M4VACTU.stp
EDA / CAD Models C0805C104M4VACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9156-6