CAD | USD
Favorite

C0805C104K6RAC7800 0.1µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
4,182 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.49600 $4.96
100 0.29740 $29.74
500 0.22304 $111.52
1,000 0.18834 $188.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17618-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.15604
  • Digi-Reel®  : 399-17618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,192 - Immediate
  • Unit Price: Digi-Reel®

C0805C104K6RAC7800

Datasheet
Digi-Key Part Number 399-17618-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C104K6RAC7800
Copy  
Description CAP CER SMD 0805 .1UF 35V 10% X7
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.1µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805C104K6RAC7800.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17618-1