Add To Favorites
C0805C102MDRACTU 1000pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.41000 $4.10
100 0.24570 $24.57
500 0.18434 $92.17
1,000 0.15567 $155.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-7137-6-ND
Copy   399-7137-6-ND
Quantity Available 124,735
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0805C102MDRACTU

Copy   C0805C102MDRACTU
Description CAP CER 1000PF 1KV X7R 0805
Copy   CAP CER 1000PF 1KV X7R 0805
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

1000pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   1000pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-7137-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7137-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 122,500 - Immediate
  • Unit Price: $0.13657
  • Cut Tape (CT) ? : 399-7137-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 124,735 - Immediate
  • Unit Price: $0.62000

07:16:34 8/19/2019