CAD | USD
Favorite

C0603X681K5RACAUTO 680pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
3,970 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.42500 $4.25
100 0.25500 $25.50
500 0.19124 $95.62
1,000 0.16150 $161.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20505-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.13380
  • Digi-Reel®  : 399-20505-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,970 - Immediate
  • Unit Price: Digi-Reel®

C0603X681K5RACAUTO

Datasheet
Digi-Key Part Number 399-20505-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X681K5RACAUTO
Copy  
Description CAP CER 680PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

680pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20505-1