CAD | USD
Favorite

C0603X223K5RACAUTO 0.022µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
21,709 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.46900 $4.69
100 0.28130 $28.13
500 0.21098 $105.49
1,000 0.17816 $178.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16487-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.13860
  • Cut Tape (CT)  : 399-16487-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,709 - Immediate
  • Unit Price: $0.67000

C0603X223K5RACAUTO

Datasheet
Digi-Key Part Number 399-16487-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X223K5RACAUTO
Copy  
Description CAP CER 0.022UF 50V X7R 0603 AUT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, X7R Dielectric, Automotive
Design Resources C0603X223K5RACAUTO K-SIM Simulation
Mfg CAD Models C0603X223K5RACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16487-6