CAD | USD
Favorite

C0603X221K1RACAUTO 220pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
12,541 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.48600 $4.86
100 0.29150 $29.15
500 0.21856 $109.28
1,000 0.18457 $184.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17609-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.15292
  • Cut Tape (CT)  : 399-17609-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,541 - Immediate
  • Unit Price: $0.75000

C0603X221K1RACAUTO

Datasheet
Digi-Key Part Number 399-17609-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X221K1RACAUTO
Copy  
Description CAP CER SMD 0603 220PF 10% X7R 1
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, X7R Dielectric, Automotive
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0603X221K1RACAUTO.stp
EDA / CAD Models C0603X221K1RACAUTO by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17609-6