CAD | USD
Favorite

C0603X109C5GAC7867 1pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.18418 $736.71
8,000 0.17190 $1,375.18
12,000 0.16883 $2,025.95
28,000 0.16576 $4,641.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-20443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.87000
  • Digi-Reel®  : 399-20443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

C0603X109C5GAC7867

Datasheet
Digi-Key Part Number 399-20443-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X109C5GAC7867
Copy  
Description CAP CER 1PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

1pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-20443-2
C0603X109C5GACTU