CAD | USD
Favorite

C0603X105M9RAC7867 1µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
22,916 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.36200 $3.62
100 0.21690 $21.69
500 0.16274 $81.37
1,000 0.13742 $137.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17718-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.12390
  • Cut Tape (CT)  : 399-17718-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,916 - Immediate
  • Unit Price: $0.55000
  • Tape & Reel (TR)  : C0603X105M9RAC7411-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.11118

C0603X105M9RAC7867

Datasheet
Digi-Key Part Number 399-17718-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X105M9RAC7867
Copy  
Description CAP CER 0603 1UF 6.3V X7R 20%
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

1µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, X7R Dielectric, Commercial
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0603X105M9RAC7867.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17718-6