CAD | USD
Favorite

C0603S562K5RACAUTO 5600pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
6,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.40900 $4.09
100 0.24570 $24.57
500 0.18422 $92.11
1,000 0.15557 $155.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-20418-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.12889
  • Cut Tape (CT)  : 399-20418-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,500 - Immediate
  • Unit Price: $0.63000

C0603S562K5RACAUTO

Datasheet
Digi-Key Part Number 399-20418-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603S562K5RACAUTO
Copy  
Description CAP CER 5600PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

5600pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FE-CAP, X7R Dielectric
C0603S562K5RACAUTO Spec
Mfg CAD Models C0603S562K5RACAUTO.stp
EDA / CAD Models C0603S562K5RACAUTO by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FE
Packaging Digi-Reel® 
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20418-6