CAD | USD
Favorite

C0603S103K3RACTU 10000pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
7,597 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32000 $3.20
100 0.19240 $19.24
500 0.14432 $72.16
1,000 0.12187 $121.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9134-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.10989
  • Cut Tape (CT)  : 399-9134-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,597 - Immediate
  • Unit Price: $0.49000

C0603S103K3RACTU

Datasheet
Digi-Key Part Number 399-9134-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603S103K3RACTU
Copy  
Description CAP CER 10000PF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FE-CAP, X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603S103K3RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0603S103K3RACTU.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FE
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9134-6