Add To Favorites
C0603C829K5GACTU 8.2pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.31800 $3.18
100 0.17970 $17.97
500 0.12686 $63.43
1,000 0.11099 $110.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-9130-1-ND
Copy   399-9130-1-ND
Quantity Available 9,465
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603C829K5GACTU

Copy   C0603C829K5GACTU
Description CAP CER 8.2PF 50V C0G/NP0 0603
Copy   CAP CER 8.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

8.2pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   8.2pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8.2pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-9130-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9130-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.09054
  • Digi-Reel® ? : 399-9130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,465 - Immediate
  • Unit Price: Digi-Reel®

11:06:01 1/22/2019