CAD | USD
Favorite

C0603C751F5GAC7867 750pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
4,860 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.71700 $17.17
100 1.28800 $128.80
500 0.97314 $486.57
1,000 0.85866 $858.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14537-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.71559
  • Cut Tape (CT)  : 399-14537-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,860 - Immediate
  • Unit Price: $2.31000

C0603C751F5GAC7867

Datasheet
Digi-Key Part Number 399-14537-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C751F5GAC7867
Copy  
Description CAP CER 750PF 50V NP0 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

750pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C751F5GAC7867 K-SIM Simulation
Mfg CAD Models C0603C751F5GACTU.stp
EDA / CAD Models C0603C751F5GAC7867 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 750pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14537-6