CAD | USD
Favorite

Price & Procurement
52,325 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24400 $2.44
100 0.12370 $12.37
500 0.08458 $42.29
1,000 0.07483 $74.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14189-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: $0.06024
  • Cut Tape (CT)  : 399-14189-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,325 - Immediate
  • Unit Price: $0.38000

C0603C682K1RECAUTO

Datasheet
Digi-Key Part Number 399-14189-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C682K1RECAUTO
Copy  
Description CAP CER 6800PF 100V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6800pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14189-6