CAD | USD
Favorite

C0603C681JAGACAUTO 680pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
23,275 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.15200 $1.52
100 0.07170 $7.17
500 0.05028 $25.14
1,000 0.04163 $41.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11889-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.03281
  • Cut Tape (CT)  : 399-11889-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,275 - Immediate
  • Unit Price: $0.23000

C0603C681JAGACAUTO

Datasheet
Digi-Key Part Number 399-11889-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C681JAGACAUTO
Copy  
Description CAP CER 680PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

680pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11889-6