CAD | USD
Favorite

C0603C333K5RACTU 0.033µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
363,786 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11100 $1.11
100 0.05210 $5.21
500 0.03658 $18.29
1,000 0.03028 $30.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7906-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 360,000 - Immediate
  • Unit Price: $0.02399
  • Cut Tape (CT)  : 399-7906-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 363,786 - Immediate
  • Unit Price: $0.16000

C0603C333K5RACTU

Datasheet
Digi-Key Part Number 399-7906-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C333K5RACTU
Copy  
Description CAP CER 0.033UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.033µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C333K5RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0603C333K5RACTU.stp
EDA / CAD Models C0603C333K5RACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7906-6