CAD | USD
Favorite

C0603C331K4RAC7867 330pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
6,890 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.32200 $3.22
100 0.18260 $18.26
500 0.12890 $64.45
1,000 0.11277 $112.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17406-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.09198
  • Digi-Reel®  : 399-17406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,890 - Immediate
  • Unit Price: Digi-Reel®

C0603C331K4RAC7867

Datasheet
Digi-Key Part Number 399-17406-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C331K4RAC7867
Copy  
Description CAP CER 330PF 16V X7R 0603
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

330pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C331K4RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0603C331K4RACTU.stp
EDA / CAD Models C0603C331K4RAC7867 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17406-1