CAD | USD
Favorite

Photo Not Available
C0603C330K5RAC7800 33pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
7,960 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.27300 $2.73
100 0.15440 $15.44
500 0.10904 $54.52
1,000 0.09540 $95.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C0603C330K5RAC7800

Digi-Key Part Number 399-C0603C330K5RAC7800CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C330K5RAC7800
Copy  
Description CE SMD 0603 33PF 10% 50V X7R
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0603C330K5RAC7800CT