CAD | USD
Favorite

C0603C330J4GAC7867 33pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
4,855 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.26100 $2.61
100 0.14780 $14.78
500 0.10430 $52.15
1,000 0.09127 $91.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15391-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.07443
  • Cut Tape (CT)  : 399-15391-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,855 - Immediate
  • Unit Price: $0.40000

C0603C330J4GAC7867

Datasheet
Digi-Key Part Number 399-15391-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C330J4GAC7867
Copy  
Description CAP CER 33PF 16V NP0 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

33pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C330J4GAC7867 K-SIM Simulation
Mfg CAD Models C0603C330J4GACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15391-6