CAD | USD
Favorite

C0603C222F3GAC7867 2200pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
4,180 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.53400 $15.34
100 1.15030 $115.03
500 0.86904 $434.52
1,000 0.76682 $766.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17585-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.63904
  • Digi-Reel®  : 399-17585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,180 - Immediate
  • Unit Price: Digi-Reel®

C0603C222F3GAC7867

Datasheet
Digi-Key Part Number 399-17585-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C222F3GAC7867
Copy  
Description CAP CER SMD 0603 2200PF 1% COG 2
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2200pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0603C222F3GAC7867.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17585-1