Add To Favorites
C0603C221JDGACAUTO 220pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.37200 $3.72
100 0.22280 $22.28
500 0.16712 $83.56
1,000 0.14114 $141.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-14840-1-ND
Copy   399-14840-1-ND
Quantity Available 7,575
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603C221JDGACAUTO

Copy   C0603C221JDGACAUTO
Description CAP CER 220PF 1KV C0G/NP0 0603
Copy   CAP CER 220PF 1KV C0G/NP0 0603
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

220pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   220pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-14840-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-14840-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.12725
  • Digi-Reel® ? : 399-14840-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,575 - Immediate
  • Unit Price: Digi-Reel®

23:09:11 1/16/2019