CAD | USD
Favorite

C0603C220J5RAC7867 22pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
5,105 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.28700 $2.87
100 0.16250 $16.25
500 0.11472 $57.36
1,000 0.10039 $100.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17583-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.08188
  • Cut Tape (CT)  : 399-17583-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,105 - Immediate
  • Unit Price: $0.44000

C0603C220J5RAC7867

Datasheet
Digi-Key Part Number 399-17583-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C220J5RAC7867
Copy  
Description CAP CER SMD 0603 22PF 5% X7R 50V
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

22pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0603C220J5RAC7867.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17583-6