Add To Favorites
C0603C181F1GACTU 180pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.16500 $11.65
100 0.87420 $87.42
500 0.66054 $330.27
1,000 0.58283 $582.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-11142-6-ND
Copy   399-11142-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603C181F1GACTU

Copy   C0603C181F1GACTU
Description CAP CER 180PF 100V C0G/NP0 0603
Copy   CAP CER 180PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

180pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   180pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C181F1GACTU K-SIM Simulation
Mfg CAD Models C0603C181F1GACTU.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 180pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-11142-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11142-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.53968
  • Cut Tape (CT) ? : 399-11142-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.58000

12:00:31 6/19/2019