CAD | USD
Favorite

Price & Procurement
180,949 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.07200 $0.72
100 0.03200 $3.20
500 0.02290 $11.45
1,000 0.01799 $17.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1084-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 180,000 - Immediate
  • Unit Price: $0.01393
  • Cut Tape (CT)  : 399-1084-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 180,949 - Immediate
  • Unit Price: $0.15000

C0603C152K5RACTU

Datasheet
Digi-Key Part Number 399-1084-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C152K5RACTU
Copy  
Description CAP CER 1500PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1500pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1084-6