CAD | USD
Favorite

C0603C105M9PACTU 1µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
7,324 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.27300 $2.73
100 0.15440 $15.44
500 0.10904 $54.52
1,000 0.09540 $95.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7849-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.07309
  • Cut Tape (CT)  : 399-7849-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,324 - Immediate
  • Unit Price: $0.40000

C0603C105M9PACTU

Datasheet
Digi-Key Part Number 399-7849-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C105M9PACTU
Copy  
Description CAP CER 1UF 6.3V X5R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C105M9PACTU K-SIM Simulation
Mfg CAD Models C0603C105M9PACTU.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7849-6