CAD | USD
Favorite

C0603C105M4RACAUTO7411 1µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
15,000 0.06514 $977.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17713-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 136,000 - Immediate
  • Unit Price: $0.07237
  • Cut Tape (CT)  : 399-17713-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 139,528 - Immediate
  • Unit Price: $0.36000
  • Digi-Reel®  : 399-17713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 139,528 - Immediate
  • Unit Price: Digi-Reel®

C0603C105M4RACAUTO7411

Datasheet
Digi-Key Part Number C0603C105M4RACAUTO7411-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C105M4RACAUTO7411
Copy  
Description CAP CER 0603 1UF 16V X7R 20%
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

1µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15,000