CAD | USD
Favorite

Price & Procurement
185,068 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.05500 $0.55
100 0.02430 $2.43
500 0.01736 $8.68
1,000 0.01363 $13.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1098-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 184,000 - Immediate
  • Unit Price: $0.01056
  • Cut Tape (CT)  : 399-1098-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 185,068 - Immediate
  • Unit Price: $0.15000

C0603C104Z4VACTU

Datasheet
Digi-Key Part Number 399-1098-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C104Z4VACTU
Copy  
Description CAP CER 0.1UF 16V Y5V 0603
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1098-6