CAD | USD
Favorite

C0603C104K5RACTU 0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
1,936,354 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.12500 $1.25
100 0.05870 $5.87
500 0.04118 $20.59
1,000 0.03410 $34.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5089-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 1,936,000 - Immediate
  • Unit Price: $0.02701
  • Cut Tape (CT)  : 399-5089-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,936,354 - Immediate
  • Unit Price: $0.18000

C0603C104K5RACTU

Datasheet
Digi-Key Part Number 399-5089-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C104K5RACTU
Copy  
Description CAP CER 0.1UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 29

CAP KIT CERAMIC 10PF-10UF 1500PC

KEMET

$59.98000 Details
Additional Resources
Standard Package 1
Other Names 399-5089-6