CAD | USD
Favorite

Photo Not Available
C0603C104K4NACAUTO 0.1µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric)
Price & Procurement
15,155 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.14900 $1.49
100 0.07010 $7.01
500 0.04918 $24.59
1,000 0.04071 $40.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C0603C104K4NACAUTO

Datasheet
Digi-Key Part Number 399-C0603C104K4NACAUTOCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C104K4NACAUTO
Copy  
Description AUTO-150C-(CXXXXC-AUTO), CERAMIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X8L Dielectric 10-50 VDC
Mfg CAD Models C0603C104K4NACAUTO.stp
EDA / CAD Models C0603C104K4NACAUTO by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8L HT150C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0603C104K4NACAUTOCT