CAD | USD
Favorite

C0402H102J1GAFT1K0 1000pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
3,963 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.27800 $32.78
100 2.50350 $250.35
500 1.90740 $953.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13419-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.45129
  • Cut Tape (CT)  : 399-13419-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,963 - Immediate
  • Unit Price: $4.05000

C0402H102J1GAFT1K0

Datasheet
Digi-Key Part Number 399-13419-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402H102J1GAFT1K0
Copy  
Description CAP CER 1000PF 100V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1000pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets High Temp 200°C, C0G Dielectric 10-200 VDC
Mfg CAD Models C0402H102J1GACTU.stp
EDA / CAD Models C0402H102J1GAFT1K0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Indust C0G HT200C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13419-6