CAD | USD
Favorite

Price & Procurement
38,363 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.44700 $4.47
100 0.26790 $26.79
500 0.20098 $100.49
1,000 0.16971 $169.71
2,500 0.16078 $401.96
5,000 0.15185 $759.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1024-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.12427
  • Cut Tape (CT)  : 399-1024-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,363 - Immediate
  • Unit Price: $0.64000

C0402C471K3RACTU

Datasheet
Digi-Key Part Number 399-1024-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C471K3RACTU
Copy  
Description CAP CER 470PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1024-6