CAD | USD
Favorite

C0402C333Z4VAC7867 0.033µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Price & Procurement
20,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10,000 0.05254 $525.43
20,000 0.04978 $995.55
30,000 0.04701 $1,410.36
50,000 0.04425 $2,212.33
100,000 0.03733 $3,733.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-1041-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,276 - Immediate
  • Unit Price: $0.37000
  • Digi-Reel®  : 399-1041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,276 - Immediate
  • Unit Price: Digi-Reel®

C0402C333Z4VAC7867

Datasheet
Digi-Key Part Number 399-1041-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C333Z4VAC7867
Copy  
Description CAP CER 0.033UF 16V Y5V 0402
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.033µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.033µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 399-1041-2
C0402C333Z4VAC
C0402C333Z4VACTU