CAD | USD
Favorite

C0402C220K4RAC7867 22pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
52,649 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.19000 $1.90
100 0.08910 $8.91
500 0.06250 $31.25
1,000 0.05173 $51.73
2,500 0.04814 $120.36
5,000 0.04405 $220.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17554-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.03794
  • Cut Tape (CT)  : 399-17554-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,649 - Immediate
  • Unit Price: $0.29000

C0402C220K4RAC7867

Datasheet
Digi-Key Part Number 399-17554-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C220K4RAC7867
Copy  
Description CAP CER SMD 0402 22PF 10% X7R 16
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0402C220K4RAC7867.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 28

CAP KIT CER 10PF-2.2UF 3000PCS

KEMET

$62.49000 Details
Additional Resources
Standard Package 1
Other Names 399-17554-6