CAD | USD
Favorite

C0402C220K4RAC7867 22pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
50,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10,000 0.03563 $356.27
20,000 0.03385 $676.92
30,000 0.03206 $961.93
50,000 0.02939 $1,469.62
100,000 0.02428 $2,427.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-17554-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,449 - Immediate
  • Unit Price: $0.27000
  • Digi-Reel®  : 399-17554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,449 - Immediate
  • Unit Price: Digi-Reel®

C0402C220K4RAC7867

Datasheet
Digi-Key Part Number 399-17554-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C220K4RAC7867
Copy  
Description CAP CER SMD 0402 22PF 10% X7R 16
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0402C220K4RAC7867.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 28

CAP KIT CER 10PF-2.2UF 3000PCS

KEMET

$58.68000 Details
Additional Resources
Standard Package 10,000
Other Names 399-17554-2
C0402C220K4RACTU