CAD | USD
Favorite

C0402C201J5GAC7867 200pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
239 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.12400 $1.24
100 0.05790 $5.79
500 0.04062 $20.31
1,000 0.03363 $33.63
2,500 0.03130 $78.25
5,000 0.02864 $143.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-15308-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.02431
  • Digi-Reel®  : 399-15308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 239 - Immediate
  • Unit Price: Digi-Reel®

C0402C201J5GAC7867

Datasheet
Digi-Key Part Number 399-15308-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C201J5GAC7867
Copy  
Description CAP CER 200PF 50V NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

200pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0402C201J5GACTU.stp
EDA / CAD Models C0402C201J5GAC7867 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15308-1