CAD | USD
Favorite

Price & Procurement
721,379 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.05000 $0.50
100 0.02270 $2.27
500 0.01620 $8.10
1,000 0.01273 $12.73
2,500 0.01157 $28.92
5,000 0.01064 $53.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1014-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 720,000 - Immediate
  • Unit Price: $0.00900
  • Cut Tape (CT)  : 399-1014-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 721,379 - Immediate
  • Unit Price: $0.15000

C0402C150J5GACTU

Datasheet
Digi-Key Part Number 399-1014-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C150J5GACTU
Copy  
Description CAP CER 15PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

15pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C150J5GACTU K-SIM Simulation
Mfg CAD Models C0402C150J5GACTU.stp
EDA / CAD Models C0402C150J5GACTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1014-6