CAD | USD
Favorite

C0402C104Z8VAC7867 0.1µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Price & Procurement
44,927 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.04200 $0.42
100 0.01870 $1.87
500 0.01334 $6.67
1,000 0.01047 $10.47
2,500 0.00952 $23.79
5,000 0.00876 $43.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15293-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.00739
  • Cut Tape (CT)  : 399-15293-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,927 - Immediate
  • Unit Price: $0.15000

C0402C104Z8VAC7867

Datasheet
Digi-Key Part Number 399-15293-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C104Z8VAC7867
Copy  
Description CAP CER 0.1UF 10V Y5V 0402
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

0.1µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets Y5V Dielectric, 6.3-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0402C104Z8VACTU.stp
EDA / CAD Models C0402C104Z8VAC7867 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15293-6