05HV24B105K 1µF ±10% 500V Ceramic Capacitor X7R Radial
Product Overview
Digi-Key Part Number 05HV24B105K-ND
Copy   05HV24B105K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

05HV24B105K

Copy   05HV24B105K
Description CAP CER 1UF 500V X7R RADIAL
Copy   CAP CER 1UF 500V X7R RADIAL
Detailed Description

1µF ±10% 500V Ceramic Capacitor X7R Radial

Copy   1µF ±10% 500V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer KEMET
Series HV RAD-LDD Indust X7R HVHT200C
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 200°C
Features High Voltage, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.570" L x 0.271" W (14.48mm x 6.89mm)
Height - Seated (Max) 0.500" (12.70mm)
Thickness (Max) -
Lead Spacing 0.475" (12.06mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 9

11:07:13 7/22/2019