Add To Favorites
05HV23B474KNM 0.47µF ±10% 500V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 169.19400 $1,691.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 05HV23B474KNM-ND
Copy   05HV23B474KNM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

05HV23B474KNM

Copy   05HV23B474KNM
Description CAP CER 0.47UF 500V X7R RADIAL
Copy   CAP CER 0.47UF 500V X7R RADIAL
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.47µF ±10% 500V Ceramic Capacitor X7R Radial

Copy   0.47µF ±10% 500V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer KEMET
Series HV RAD-LDD Indust X7R HV
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.470" L x 0.270" W (11.94mm x 6.86mm)
Height - Seated (Max) 0.400" (10.16mm)
Thickness (Max) -
Lead Spacing 0.375" (9.52mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:56:42 7/20/2019