Add To Favorites
05HV20B103KC 10000pF ±10% 500V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
20 113.13650 $2,262.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 05HV20B103KC-ND
Copy   05HV20B103KC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

05HV20B103KC

Copy   05HV20B103KC
Description CAP CER 10000PF 500V X7R RADIAL
Copy   CAP CER 10000PF 500V X7R RADIAL
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

10000pF ±10% 500V Ceramic Capacitor X7R Radial

Copy   10000pF ±10% 500V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer KEMET
Series HV RAD-LDD Indust X7R HV
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 200°C
Features High Voltage, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.250" L x 0.200" W (6.35mm x 5.08mm)
Height - Seated (Max) 0.220" (5.59mm)
Thickness (Max) -
Lead Spacing 0.170" (4.32mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 20
Other Names 05HV20B103K
05HV20B103K-ND

17:18:38 7/15/2019