Add To Favorites
05HV14B104KN 0.1µF ±10% 500V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 411.71700 $4,117.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 05HV14B104KN-ND
Copy   05HV14B104KN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

05HV14B104KN

Copy   05HV14B104KN
Description CAP CER 0.1UF 500V X7R RADIAL
Copy   CAP CER 0.1UF 500V X7R RADIAL
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.1µF ±10% 500V Ceramic Capacitor X7R Radial

Copy   0.1µF ±10% 500V Ceramic Capacitor X7R Radial
Documents & Media
Datasheets 05HV14B104KN Spec.
Product Training Modules Axial and Radial Leaded Multilayer Ceramic Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models 05HV14B104KN.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series HV RAD-LDD Indust X7R HVHT200C
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 200°C
Features High Voltage, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.620" L x 0.300" W (15.75mm x 7.62mm)
Height - Seated (Max) 0.500" (12.70mm)
Thickness (Max) -
Lead Spacing 0.500" (12.70mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:43:50 7/21/2019