Add To Favorites
05HV11B223KCM 0.022µF ±10% 500V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 189.64000 $1,896.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 05HV11B223KCM-ND
Copy   05HV11B223KCM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

05HV11B223KCM

Copy   05HV11B223KCM
Description CAP CER 0.022UF 500V X7R RADIAL
Copy   CAP CER 0.022UF 500V X7R RADIAL
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.022µF ±10% 500V Ceramic Capacitor X7R Radial

Copy   0.022µF ±10% 500V Ceramic Capacitor X7R Radial
Documents & Media
Datasheets 05HV11B223KCM Spec
Product Training Modules Axial and Radial Leaded Multilayer Ceramic Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models 05HV11B223KCM.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series HV RAD-LDD Indust X7R HVHT200C
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 200°C
Features High Voltage, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.320" L x 0.250" W (8.13mm x 6.35mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

19:11:49 7/23/2019