Add To Favorites
05HV10N102JN 1000pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 103.05600 $1,030.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 05HV10N102JN-ND
Copy   05HV10N102JN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

05HV10N102JN

Copy   05HV10N102JN
Description CAP CER 1000PF 500V NP0 RADIAL
Copy   CAP CER 1000PF 500V NP0 RADIAL
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

1000pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial

Copy   1000pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets 05HV10N102JN Spec.
Product Training Modules Axial and Radial Leaded Multilayer Ceramic Capacitors
Mfg CAD Models 05HV10N102JN.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series HV RAD-LDD Indust C0G HVHT200C
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features High Voltage, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm)
Height - Seated (Max) 0.220" (5.59mm)
Thickness (Max) -
Lead Spacing 0.170" (4.32mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:03:09 7/17/2019