CAD | USD
Favorite

UB-MC5BR3-SDWP604-4S-TF USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Price & Procurement
29,754 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.88000 $3.88
10 3.71800 $37.18
25 3.40760 $85.19
50 3.25260 $162.63
100 3.09760 $309.76
250 2.71044 $677.61
500 2.63298 $1,316.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2932-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 28,500 - Immediate
  • Unit Price: $2.17405
  • Cut Tape (CT)  : 455-2932-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,754 - Immediate
  • Unit Price: $4.13000

UB-MC5BR3-SDWP604-4S-TF

Datasheet
Digi-Key Part Number 455-2932-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UB-MC5BR3-SDWP604-4S-TF
Copy  
Description CONN RCP MICRO USB B 5POS SMD RA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets UB-MC5BR3-SDWP604-4S Datasheet
Featured Product Sealed Micro USB Connector Product
HTML Datasheet UB-MC5BR3-SDWP604-4S Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series UB
Packaging Digi-Reel® 
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide, Solder Retention
Ingress Protection Waterproof
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.5A, 1A, 1.8A
Voltage - Rated 30VAC/DC
Mating Cycles 10000
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DX4RNW5HJ3R1000

CONN RCPT USB2.0 MICRO B SMD R/A

JAE Electronics

$5.20000 Details

690-W05-290-483

CONN RCPT USB1.0 MICRO B SMD R/A

EDAC Inc.

$4.78000 Details

2049261103

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

$6.40000 Details

12401899E412A

USB TYPE C, RECEPTACLE, TOP MOUN

Amphenol ICC (Commercial Products)

$2.99000 Details

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

$3.11000 Details

MCP73832T-2ACI/OT

IC LI-ION/LI-POLY CTRLR SOT23-5

Microchip Technology

$0.88000 Details
Additional Resources
Standard Package 1
Other Names 455-2932-6