CAD | USD

UB-MC5ABR3-SD204-4S-TB NMP USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle
Price & Procurement
0 In Stock

UB-MC5ABR3-SD204-4S-TB NMP

Datasheet
Digi-Key Part Number 455-2563-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UB-MC5ABR3-SD204-4S-TB NMP
Copy  
Description CONN RCPT MICRO USB AB 5P SMD RA
Copy  
Detailed Description

USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets UB Connector Micro USB Series
UB-MC5ABR3-SD204-4S Drawing
Featured Product UB Connector Micro USB
PCN Obsolescence/ EOL UB-MC5ABR3-SD204-4S-TB NMP 25/Mar/2015
PCN Design/Specification MicroUSB 08/Mar/2013
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series UB
Packaging Digi-Reel® 
Part Status Obsolete
Connector Type USB - micro AB
Number of Contacts 5
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.5A, 1A, 1.8A
Voltage - Rated 30VAC/DC
Mating Cycles 10000
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Gray
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 455-2563-6