CAD | USD
Favorite

Price & Procurement
12,825 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.05500 $20.55
100 1.76110 $176.11
500 1.46754 $733.77
1,000 1.25790 $1,257.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-1816-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.13655
  • Cut Tape (CT)  : 455-1816-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,825 - Immediate
  • Unit Price: $2.41000

SM20B-SRSS-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1816-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM20B-SRSS-TB(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 20POS 1MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets SH Series Datasheet
Product Training Modules SH/SR Connectors
HTML Datasheet SH Series Datasheet
Catalog Page 140 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SR
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 20
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.114" (2.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.7A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SHR-20V-S-B

CONN HOUSING SH 20POS 1MM WHITE

JST Sales America Inc.

$0.49000 Details
You May Also Be Interested In

SHR-20V-S-B

CONN HOUSING SH 20POS 1MM WHITE

JST Sales America Inc.

$0.49000 Details

SM02B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 1MM

JST Sales America Inc.

$0.67000 Details

SM10B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 10POS 1MM

JST Sales America Inc.

$1.62000 Details

SM05B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 5POS 1MM

JST Sales America Inc.

$1.15000 Details

SSH-003T-P0.2

CONN SOCKET 28-32AWG CRIMP TIN

JST Sales America Inc.

$0.17000 Details

ASSHSSH28K51

JUMPER SSH-003T-P0.2-H X2 2"

JST Sales America Inc.

$0.67000 Details
Additional Resources
Standard Package 1
Other Names 455-1816-6