CAD | USD
Favorite

Price & Procurement
10,261 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.43500 $14.35
100 1.23780 $123.78
500 1.01276 $506.38
1,000 0.90022 $900.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1811-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.78977
  • Digi-Reel®  : 455-1811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,261 - Immediate
  • Unit Price: Digi-Reel®

SM11B-SRSS-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1811-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM11B-SRSS-TB(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 11POS 1MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 11 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets SH Series Datasheet
Product Training Modules SH/SR Connectors
HTML Datasheet SH Series Datasheet
EDA / CAD Models SM11B-SRSS-TB(LF)(SN) by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.114" (2.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.7A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SHR-11V-S-B

CONN HOUSING SH 11POS 1MM WHITE

JST Sales America Inc.

$0.34000 Details

SHR-11V-S

CONN HOUSING SH 11POS 1MM WHITE

JST Sales America Inc.

$0.34000 Details

11SR-3S

CONN RCPT 11POS IDC 30AWG TIN

JST Sales America Inc.

$1.06000 Details
Associated Product View More

A11SR11SR30K203A

JUMPER 11SR-3S - 11SR-3S 8"

JST Sales America Inc.

$3.81000 Details

A11SR11SR30K305A

JUMPER 11SR-3S - 11SR-3S 12"

JST Sales America Inc.

$4.71000 Details

A11SR11SR30K152A

JUMPER 11SR-3S - 11SR-3S 6"

JST Sales America Inc.

$3.74000 Details

A11SR11SR30K254B

JUMPER 11SR-3S - 11SR-3S 10"

JST Sales America Inc.

$4.28000 Details

A11SR11SR30K102A

JUMPER 11SR-3S - 11SR-3S 4"

JST Sales America Inc.

$3.33000 Details

A11SR11SR30K305B

JUMPER 11SR-3S - 11SR-3S 12"

JST Sales America Inc.

$4.71000 Details
You May Also Be Interested In

SM06B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1MM

JST Sales America Inc.

$1.27000 Details

SM10B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 10POS 1MM

JST Sales America Inc.

$1.62000 Details

SM05B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 5POS 1MM

JST Sales America Inc.

$1.15000 Details

SHR-11V-S-B

CONN HOUSING SH 11POS 1MM WHITE

JST Sales America Inc.

$0.34000 Details

LT1167IS8#PBF

IC INST AMP 1 CIRCUIT 8SO

Linear Technology/Analog Devices

$13.74000 Details

0527451097

CONN FFC TOP 10POS 0.50MM R/A

Molex

$2.17000 Details
Additional Resources
Standard Package 1
Other Names 455-1811-1