Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.49500 $14.95
100 1.28920 $128.92
500 1.05484 $527.42
1,000 0.93764 $937.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2040-1-ND
Copy   455-2040-1-ND
Quantity Available 32,954
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM08B-SURS-TF(LF)(SN)

Copy   SM08B-SURS-TF(LF)(SN)
Description CONN HEADER SMD R/A 8POS 0.8MM
Copy   CONN HEADER SMD R/A 8POS 0.8MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 8 position 0.031" (0.80mm)

Copy   Connector Header Surface Mount, Right Angle 8 position 0.031" (0.80mm)
Documents & Media
Datasheets SUR Datasheet
Catalog Page 139 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series SUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.031" (0.80mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.069" (1.75mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.2A, 0.5A
Voltage Rating 30V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 08SUR-32S - JST Sales America Inc. | 455-2177-ND DigiKey Electronics
  • 08SUR-32S
  • JST Sales America Inc.
  • CONN RCPT 8POS IDC 32AWG TIN
  • Unit Price $1.57000
  • 455-2177-ND
  • Photo Not Available
  • SUHR-08V-S-B
  • JST Sales America Inc.
  • CONN RECEPT HOUSING 8POS 0.8MM
  • Unit Price $0.76000
  • 455-3572-ND
Associated Product
  • A08SUR08SUR32W152A - JST Sales America Inc. | 455-2980-ND DigiKey Electronics
  • A08SUR08SUR32W152A
  • JST Sales America Inc.
  • JUMPER 08SUR-32S - 08SUR-32S 6"
  • Unit Price $3.10000
  • 455-2980-ND
  • A08SUR08SUR32W51A - JST Sales America Inc. | 455-2976-ND DigiKey Electronics
  • A08SUR08SUR32W51A
  • JST Sales America Inc.
  • JUMPER 08SUR-32S - 08SUR-32S 2"
  • Unit Price $2.45000
  • 455-2976-ND
  • A08SUR08SUR32W305B - JST Sales America Inc. | 455-2996-ND DigiKey Electronics
  • A08SUR08SUR32W305B
  • JST Sales America Inc.
  • JUMPER 08SUR-32S - 08SUR-32S 12"
  • Unit Price $4.08000
  • 455-2996-ND
  • A08SUR08SUR32W305A - JST Sales America Inc. | 455-2984-ND DigiKey Electronics
  • A08SUR08SUR32W305A
  • JST Sales America Inc.
  • JUMPER 08SUR-32S - 08SUR-32S 12"
  • Unit Price $4.08000
  • 455-2984-ND
You May Also Be Interested In
  • A08SUR08SUR32W152A - JST Sales America Inc. | 455-2980-ND DigiKey Electronics
  • A08SUR08SUR32W152A
  • JST Sales America Inc.
  • JUMPER 08SUR-32S - 08SUR-32S 6"
  • Unit Price $3.10000
  • 455-2980-ND
  • A08SUR08SUR32W51A - JST Sales America Inc. | 455-2976-ND DigiKey Electronics
  • A08SUR08SUR32W51A
  • JST Sales America Inc.
  • JUMPER 08SUR-32S - 08SUR-32S 2"
  • Unit Price $2.45000
  • 455-2976-ND
  • A04SUR04SUR32W152A - JST Sales America Inc. | 455-2978-ND DigiKey Electronics
  • A04SUR04SUR32W152A
  • JST Sales America Inc.
  • JUMPER 04SUR-32S - 04SUR-32S 6"
  • Unit Price $2.04000
  • 455-2978-ND
  • 08SUR-32S - JST Sales America Inc. | 455-2177-ND DigiKey Electronics
  • 08SUR-32S
  • JST Sales America Inc.
  • CONN RCPT 8POS IDC 32AWG TIN
  • Unit Price $1.57000
  • 455-2177-ND
Additional Resources
Standard Package ? 1
Other Names 455-2040-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2040-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 31,500 - Immediate
  • Unit Price: $0.82260
  • Digi-Reel® ? : 455-2040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,954 - Immediate
  • Unit Price: Digi-Reel®

15:29:55 3/25/2019