Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.86300 $8.63
100 0.66140 $66.14
500 0.57520 $287.60
1,000 0.47453 $474.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-1570-1-ND
Copy   455-1570-1-ND
Quantity Available 35,834
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM08B-GHS-TB(LF)(SN)

Copy   SM08B-GHS-TB(LF)(SN)
Description CONN HEADER SMD R/A 8POS 1.25MM
Copy   CONN HEADER SMD R/A 8POS 1.25MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm)
Documents & Media
Datasheets GH Connectors Datasheet
Product Training Modules GH/GHD Series 1.25mm Wire to Board Connectors
HTML Datasheet GH Connectors Datasheet
Catalog Page 140 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series GH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.049" (1.25mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • GHR-08V-S - JST Sales America Inc. | 455-1598-ND DigiKey Electronics
  • GHR-08V-S
  • JST Sales America Inc.
  • CONN GH HOUSING 8POS 1.25MM
  • Unit Price $0.27000
  • 455-1598-ND
You May Also Be Interested In
  • GHR-08V-S - JST Sales America Inc. | 455-1598-ND DigiKey Electronics
  • GHR-08V-S
  • JST Sales America Inc.
  • CONN GH HOUSING 8POS 1.25MM
  • Unit Price $0.27000
  • 455-1598-ND
  • GHR-04V-S - JST Sales America Inc. | 455-1594-ND DigiKey Electronics
  • GHR-04V-S
  • JST Sales America Inc.
  • CONN GH HOUSING 4POS 1.25MM
  • Unit Price $0.20000
  • 455-1594-ND
Additional Resources
Standard Package ? 1
Other Names 455-1570-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1570-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Immediate
  • Unit Price: $0.41762
  • Digi-Reel® ? : 455-1570-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,834 - Immediate
  • Unit Price: Digi-Reel®

15:03:36 8/24/2019